+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06K.06

Auxiliary contacts; front; Contacts: NC x2 + NO x2; 6K


Manufacturer: FINDER

Manufacturer part number:
06K.06
TME Symbol:
06K.06

Specification

Manufacturer
FINDER
Type of contactors accessories
auxiliary contacts
Mounting
front
Contacts configuration
NC x2 + NO x2
Application - series/manufacturer
6K
Gross weight20 g
Certificates
EAN code8012823450469
See other products in this category: Contactors - Accessories FINDER,
*
06K.06
0 in TME stock
Net price for quantities from 1 pcs - 19.95 USDGross price for quantities from 1 pcs - 19.95 USD
Net price for quantities from 3 pcs - 18.63 USDGross price for quantities from 3 pcs - 18.63 USD
Net price for quantities from 5 pcs - 17.57 USDGross price for quantities from 5 pcs - 17.57 USD
Net price for quantities from 10 pcs - 16.91 USDGross price for quantities from 10 pcs - 16.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.