+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06T-JWPF-VSLE-D

Connector: wire-wire; plug; male; JWPF; 3A; 100V; PIN: 6; IPX7


Manufacturer: JST

Manufacturer part number:
06T-JWPF-VSLE-D
TME Symbol:
06T-JWPF-VSLE-D

Specification

Manufacturer
JST
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
JWPF
Current rating
3A
Rated voltage
100V
Number of pins
6
IP rating
IPX7
Mechanical mounting
for cable
Cable external diameter
1.4...1.6mm
Contacts pitch
2mm
Connector variant
w/o contacts
Operating temperature
-40...85°C
Gross weight1.813 g
Certificates
See other products in this category: Automotive connectors JST,
See other products from this series.:
*
06T-JWPF-VSLE-D
4279 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 5 pcs - 1.98 USDGross price for quantities from 5 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs