+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07 0010 010

Tool: mounting tool


Manufacturer: BINDER

Manufacturer part number:
07 0010 010
TME Symbol:
07-0010-001

Specification

Manufacturer
BINDER
Type of tool
mounting tool
Gross weight8.43 g
Certificates
See other products in this category: Assembly/Disassembly Tools BINDER,
*
07 0010 010
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.13 USDGross price for quantities from 1 pcs - 10.13 USD
Net price for quantities from 5 pcs - 9.29 USDGross price for quantities from 5 pcs - 9.29 USD
Net price for quantities from 20 pcs - 9.00 USDGross price for quantities from 20 pcs - 9.00 USD
Net price for quantities from 60 pcs - 7.03 USDGross price for quantities from 60 pcs - 7.03 USD
Packaging method by the manufacturer:Bag = 20 pcs