+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07 0082 000

Tool: insertion/removal; 24mm


Manufacturer: BINDER

Manufacturer part number:
07 0082 000
TME Symbol:
07-0082-000

Specification

Manufacturer
BINDER
Type of tool
insertion/removal
Spanner size
24mm
Gross weight180.78 g
Certificates
See other products in this category: Assembly/Disassembly Tools BINDER,
*
07 0082 000
0 in TME stock
Net price for quantities from 1 pcs - 303.18 USDGross price for quantities from 1 pcs - 303.18 USD
Net price for quantities from 5 pcs - 272.86 USDGross price for quantities from 5 pcs - 272.86 USD
Net price for quantities from 10 pcs - 242.54 USDGross price for quantities from 10 pcs - 242.54 USD
Net price for quantities from 50 pcs - 212.23 USDGross price for quantities from 50 pcs - 212.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.