+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07.05.05.10-HT

Test probe: ICT/FCT; 2÷3A; Overall len: 16.8mm; Min.pitch: 1.27mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
07.05.05.10-HT
TME Symbol:
07.05.05.10-HT

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2...3A
Overall length
16.8mm
Minimum pitch
1.27mm
Mounting height
3.6mm
Key stroke
1.7mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
07.05.05.10-HT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD