+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07.05.09.06

Test probe: ICT/FCT; 2÷3A; Overall len: 16.8mm; Min.pitch: 1.27mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
07.05.09.06
TME Symbol:
07.05.09.06

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2...3A
Overall length
16.8mm
Minimum pitch
1.27mm
Mounting height
3.6mm
Key stroke
1.7mm
Gross weight0.032 g
See other products in this category: Test Probes FIXTEST,
*
07.05.09.06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD