+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07100.2-00

Automation module: HUB; 18÷30VDC; for DIN rail mounting; SHC 071

Manufacturer: STEGO

Manufacturer part number:
07100.2-00
TME Symbol:
07100.2-00

Specification

Manufacturer
STEGO
Type of automation module
HUB
Mounting
for DIN rail mounting
Manufacturer series
SHC 071
Enclosure material
plastic
IP rating
IP40
Body dimensions
107x35x79mm
Additional functions
IO-Link
Operating temperature
-40...80°C
Supply voltage
  • 18...30V DC
Gross weight137.01 g
Certificates
See other products in this category: Industrial Networks STEGO,
See other products from this series.:
*
07100.2-00
1 in TME stock
Net price for quantities from 1 pcs - 129.66 USDGross price for quantities from 1 pcs - 129.66 USD
Net price for quantities from 5 pcs - 124.99 USDGross price for quantities from 5 pcs - 124.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.