+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

072.02.06

Sensor for fluid level controllers; 6m


Manufacturer: FINDER

Manufacturer part number:
072.02.06
TME Symbol:
072.02.0.6

Specification

Manufacturer
FINDER
Type of control accessories
sensor for fluid level controllers
Cable length
6m
Gross weight195.4 g
Certificates
EAN code8012823347769
See other products in this category: Monitoring Relays FINDER,
*
072.02.06
0 in TME stock
Net price for quantities from 1 pcs - 26.20 USDGross price for quantities from 1 pcs - 26.20 USD
Net price for quantities from 5 pcs - 24.57 USDGross price for quantities from 5 pcs - 24.57 USD
Net price for quantities from 10 pcs - 22.93 USDGross price for quantities from 10 pcs - 22.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.