+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

072421-8

Mounting element for gas spring; plastic; 10mm; Thread: M8


Manufacturer: PNEUMAT

Manufacturer part number:
072421-8
TME Symbol:
072421-8

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
plastic
Hole diameter
10mm
Kind of fastening
ball joint socket
Fastening thread
M8
Dimensions
Gross weight10.28 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
072421-8
0 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 5 pcs - 7.51 USDGross price for quantities from 5 pcs - 7.51 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.