+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07401.0-00

Automation module: distribution box; 24VDC; IO-Link


Manufacturer: STEGO

Manufacturer part number:
07401.0-00
TME Symbol:
07401.0-00

Specification

Manufacturer
STEGO
Type of automation module
distribution box
Additional functions
IO-Link
Supply voltage
  • 24V DC
Gross weight160 g
Certificates
See other products in this category: Industrial Networks STEGO,
*
07401.0-00
0 in TME stock
Net price for quantities from 1 pcs - 914.09 USDGross price for quantities from 1 pcs - 914.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.