+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0751.0056

Fuse clips; cylindrical fuses; OG; THT; 5x20mm,6.3x32mm; 16A; 10mΩ


Manufacturer: SCHURTER

Manufacturer part number:
0751.0056
TME Symbol:
0751.0056

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
OG
Mounting
THT
Fuse size
5x20mm, 6.3x32mm
Maximum current
16A
Terminal pitch
10mm
Contact plating
tinned
Contact material
bronze
Rated voltage
1kV/1kV AC/1kV DC
Contact resistance
10mΩ
Leads
straight
Body dimensions
10.5x15mm
Manufacturer series
OG
Operating temperature
-40...85°C
Kind of fuse
cylindrical
Gross weight0.796 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0751.0056
33096 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 1 000 pcs