+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0751.0062

Fuse clips; cylindrical fuses; OG; THT; 5x20mm; 6.3A; Pitch: 5mm


Manufacturer: SCHURTER

Manufacturer part number:
0751.0062
TME Symbol:
0751.0062

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
OG
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Terminal pitch
5mm
Contact plating
tinned
Contact material
brass
Rated voltage
0.5kV/500V AC/500V DC
Contact resistance
10mΩ
Leads
straight
Body dimensions
6.4x6x12mm
Manufacturer series
OG
Operating temperature
-40...85°C
Kind of fuse
cylindrical
Gross weight0.549 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0751.0062
1863 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 1 000 pcs