+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0751.0141

Fuse clips; cylindrical fuses; THT; 16A; Plating: tinned; bronze


Manufacturer: SCHURTER

Manufacturer part number:
0751.0141
TME Symbol:
0751.0141

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Maximum current
16A
Contact plating
tinned
Contact material
bronze
Contact resistance
10mΩ
Rated voltage
600V AC/600V DC
Leads
curved, for soldering
Manufacturer series
OG
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0751.0141
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
Net price for quantities from 4000 pcs - 0.45 USDGross price for quantities from 4000 pcs - 0.45 USD
Net price for quantities from 6000 pcs - 0.43 USDGross price for quantities from 6000 pcs - 0.43 USD