+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0751.0142

Fuse clips; cylindrical fuses; THT; 16A; Plating: tinned; brass


Manufacturer: SCHURTER

Manufacturer part number:
0751.0142
TME Symbol:
0751.0142

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Maximum current
16A
Contact plating
tinned
Contact material
brass
Contact resistance
10mΩ
Rated voltage
600V AC/600V DC
Leads
curved, for soldering
Manufacturer series
OG
Operating temperature
-40...85°C
Gross weight0.985 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0751.0142
2000 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD
Net price for quantities from 8000 pcs - 0.34 USDGross price for quantities from 8000 pcs - 0.34 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs