+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0751.0231

Fuse clips; cylindrical fuses; OG; THT; 5x20mm; 6.3A; Pitch: 5mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
0751.0231
TME Symbol:
0751.0231

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
OG
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Terminal pitch
5mm
Contact plating
silver plated
Contact material
brass
Rated voltage
0.5kV/500V AC/500V DC
Contact resistance
10mΩ
Leads
curved
Body dimensions
6.1x5.6x12.1mm
Manufacturer series
OG
Operating temperature
-40...85°C
Kind of fuse
cylindrical
Gross weight1 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0751.0231
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 2 000.
Multiple of: 1 000.
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD