+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0751.0505

Fuse clips; cylindrical fuses; THT; 10.3x38mm; 32A; Pitch: 15mm


Manufacturer: SCHURTER

Manufacturer part number:
0751.0505
TME Symbol:
0751.0505

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
10.3x38mm
Maximum current
32A
Terminal pitch
15mm
Contact plating
silver plated
Contact material
brass
Rated voltage
1.5kV/1.5kV AC/1.5kV DC
Contact resistance
1mΩ
Leads
straight
Body dimensions
15x13.8x24.8mm
Manufacturer series
CSO
Operating temperature
-40...155°C
Kind of fuse
cylindrical
Gross weight4.533 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0751.0505
7363 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 200 pcs - 1.06 USDGross price for quantities from 200 pcs - 1.06 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 0.92 USD
Net price for quantities from 5000 pcs - 0.87 USDGross price for quantities from 5000 pcs - 0.87 USD
Packaging method by the manufacturer:Cardboard = 100 pcs