+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse clips | |
Fuse accessories application | cylindrical fuses | |
Mounting | THT | |
Fuse size | 10.3x38mm | |
Maximum current | 32A | |
Terminal pitch | 15mm | |
Contact plating | silver plated | |
Contact material | brass | |
Rated voltage | 1.5kV/1.5kV AC/1.5kV DC | |
Contact resistance | 1mΩ | |
Leads | straight | |
Body dimensions | 15x13.8x24.8mm | |
Manufacturer series | CSO | |
Operating temperature | -40...155°C | |
Kind of fuse | cylindrical |