+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07HCP-152K-50

Inductor: wire; THT; 1500uH; 300mA; R: 3.3Ω; ±10%; Ø9.5x10.5mm

Manufacturer: FASTRON

Manufacturer part number:
07HCP-152K-50
TME Symbol:
07HCP-152K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.3A
Resistance
3.3Ω
Tolerance
±10%
Body dimensions
Ø9.5x10.5mm
Test frequency
1kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
9.5mm
Height
10.5mm
Gross weight2.16 g
Certificates
See other products in this category: Inductors FASTRON,
*
07HCP-152K-50
0 in TME stock
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product
Packaging method by the manufacturerCardboard = 500 pcs