+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 3.3µH | |
Operating current | 5A | |
Resistance | 13mΩ | |
Tolerance | ±20% | |
Body dimensions | Ø9.5x10.5mm | |
Test frequency | 1kHz | |
Terminal pitch | 5mm | |
Leads | radial | |
Core material | ferrite | |
Diameter | 9.5mm | |
Height | 10.5mm |