+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07HVP-102K-51

Inductor: wire; THT; 1000uH; 0.44A; R: 2.57Ω; ±10%; Ø8.3x10mm; H: 10mm


Manufacturer: FASTRON

Manufacturer part number:
07HVP-102K-51
TME Symbol:
07HVP-102K-51

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
0.44A
Resistance
2.57Ω
Tolerance
±10%
Body dimensions
Ø8.3x10mm
Test frequency
1kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
8.3mm
Height
10mm
Gross weight2.126 g
Certificates
See other products in this category: Inductors FASTRON,
*
07HVP-102K-51
0 in TME stock
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product