+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07HVP-221K-51

Inductor: wire; THT; 220uH; 1A; R: 0.52Ω; ±10%; Ø8.3x10mm; Pitch: 5mm


Manufacturer: FASTRON

Manufacturer part number:
07HVP-221K-51
TME Symbol:
07HVP-221K-51

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
1A
Resistance
0.52Ω
Tolerance
±10%
Body dimensions
Ø8.3x10mm
Test frequency
1kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
8.3mm
Height
10mm
Gross weight2.315 g
Certificates
See other products in this category: Inductors FASTRON,
*
07HVP-221K-51
0 in TME stock
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.61 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product