+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07HVP-271K-51

Inductor: wire; THT; 270uH; 0.68A; R: 0.7Ω; ±10%; Ø8.3x10mm; Ø: 8.3mm


Manufacturer: FASTRON

Manufacturer part number:
07HVP-271K-51
TME Symbol:
07HVP-271K-51

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.27mH
Operating current
0.68A
Resistance
0.7Ω
Tolerance
±10%
Body dimensions
Ø8.3x10mm
Test frequency
1kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
8.3mm
Height
10mm
Gross weight2.17 g
Certificates
See other products in this category: Inductors FASTRON,
*
07HVP-271K-51
358 in TME stock
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts