+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08051A150FAT2A

Capacitor: ceramic; MLCC; 15pF; 100V; C0G (NP0); ±1%; SMD; 0805

Manufacturer: KYOCERA AVX

Manufacturer part number:
08051A150FAT2A
TME Symbol:
08051A150FAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
15pF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGM21BCG2A150FT
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
08051A150FAT2A
0 in TME stock
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
Net price for quantities from 8000 pcs - 0.17 USDGross price for quantities from 8000 pcs - 0.17 USD
Net price for quantities from 12000 pcs - 0.16 USDGross price for quantities from 12000 pcs - 0.16 USD
Net price for quantities from 20000 pcs - 0.15 USDGross price for quantities from 20000 pcs - 0.15 USD
Net price for quantities from 24000 pcs - 0.15 USDGross price for quantities from 24000 pcs - 0.15 USD
Net price for quantities from 40000 pcs - 0.14 USDGross price for quantities from 40000 pcs - 0.14 USD
Net price for quantities from 60000 pcs - 0.13 USDGross price for quantities from 60000 pcs - 0.13 USD
Net price for quantities from 100000 pcs - 0.13 USDGross price for quantities from 100000 pcs - 0.13 USD
Net price for quantities from 120000 pcs - 0.13 USDGross price for quantities from 120000 pcs - 0.13 USD
No. of pieces (Multiplicity: 4 000)
Hardly available product