+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08055C102JAT4H

Capacitor: ceramic; MLCC; 1nF; 50V; X7R; ±5%; SMD; 0805; 330mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
08055C102JAT4H
TME Symbol:
08055C102JAT4H

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1nF
Operating voltage
50V
Dielectric
X7R
Tolerance
±5%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
08055C102JAT4H
0 in TME stock
Net price for quantities from 18000 pcs - 0.02 USDGross price for quantities from 18000 pcs - 0.02 USD
No. of pieces (Multiplicity: 18 000)
Minimum order quantity: 18 000.
Multiplicity: 18 000.
Hardly available product