+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | coil | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 47nH | |
Operating current | 0.5A | |
Resistance | 0.31Ω | |
Tolerance | ±5% | |
Resonant frequency | 1.65GHz | |
Q factor | 65 | |
Test frequency | 200MHz | |
Inductor application | RF applications | |
Core material | ceramics |