+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0805AS-1R2K-08

Inductor: coil; SMD; 0805; 1.2uH; 0.2A; R: 2.8Ω; ±10%


Manufacturer: FASTRON

Manufacturer part number:
0805AS-1R2K-08
TME Symbol:
0805AS-1R2K-08

Specification

Manufacturer
FASTRON
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
1.2µH
Operating current
0.2A
Resistance
2.8Ω
Tolerance
±10%
Resonant frequency
150MHz
Q factor
15
Test frequency
7.9MHz
Inductor application
RF applications
Core material
ceramics
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
0805AS-1R2K-08
325 in TME stock
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs