+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0805AS-R12J-08

Inductor: coil; SMD; 0805; 120nH; 0.4A; R: 0.51Ω; ±5%


Manufacturer: FASTRON

Manufacturer part number:
0805AS-R12J-08
TME Symbol:
0805AS-R12J-08

Specification

Manufacturer
FASTRON
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.12µH
Operating current
0.4A
Resistance
0.51Ω
Tolerance
±5%
Resonant frequency
1.1GHz
Q factor
52
Test frequency
150MHz
Inductor application
RF applications
Core material
ceramics
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
0805AS-R12J-08
3 in TME stock
Net price for quantities from 2 pcs - 0.54 USDGross price for quantities from 2 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs