+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0805AS-R33J-08

Inductor: coil; SMD; 0805; 330nH; 0.26A; R: 1.8Ω; ±5%


Manufacturer: FASTRON

Manufacturer part number:
0805AS-R33J-08
TME Symbol:
0805AS-R33J-08

Specification

Manufacturer
FASTRON
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.33µH
Operating current
0.26A
Resistance
1.8Ω
Tolerance
±5%
Resonant frequency
790MHz
Q factor
40
Test frequency
100MHz
Inductor application
RF applications
Core material
ceramics
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
0805AS-R33J-08
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product