+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0805F-4R7K-08

Inductor: wire; SMD; 0805; 4.7uH; 90mA; R: 3.8Ω; ±10%

Manufacturer: FASTRON

Manufacturer part number:
0805F-4R7K-08
TME Symbol:
0805F-4R7K-08

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
4.7µH
Operating current
90mA
Resistance
3.8Ω
Tolerance
±10%
Resonant frequency
150MHz
Q factor
20
Test frequency
7.9MHz
Inductor application
RF applications
Core material
ferrite
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
0805F-4R7K-08
0 in TME stock
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product