+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0805F-5R6K-08

Inductor: wire; SMD; 0805; 5.6uH; 175mA; R: 2.8Ω; ±10%


Manufacturer: FASTRON

Manufacturer part number:
0805F-5R6K-08
TME Symbol:
0805F-5R6K-08

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
5.6µH
Operating current
0.175A
Resistance
2.8Ω
Tolerance
±10%
Resonant frequency
80MHz
Q factor
20
Test frequency
7.9MHz
Inductor application
RF applications
Core material
ferrite
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
0805F-5R6K-08
1396 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs