+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0805L002YR

Fuse: PTC polymer; SMD; 20mA; 0805L; 0805


Manufacturer: LITTELFUSE

Manufacturer part number:
0805L002YR
TME Symbol:
0805L002YR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
20mA
Max surge current
40A
Switched current
60mA
Max. voltage
63V DC
Manufacturer series
0805L
Power
0.5W
Min. resistance
12Ω
Max resistance
70Ω
Case - inch
0805
Case - mm
2012
A dimension
2.2mm
B dimension
1.5mm
C dimension
1.25mm
D dimension
0.55mm
E dimension
0.45mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
0805L002YR
0 in TME stock
Net price for quantities from 4000 pcs - 0.60 USDGross price for quantities from 4000 pcs - 0.60 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.