+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.2A | |
Max surge current | 100A | |
Switched current | 0.5A | |
Max. voltage | 9V DC | |
Manufacturer series | 0805L | |
Power | 0.5W | |
Min. resistance | 650mΩ | |
Max resistance | 3.5Ω | |
Case - inch | 0805 | |
Case - mm | 2012 | |
A dimension | 2.2mm | |
B dimension | 1.5mm | |
C dimension | 0.75mm | |
D dimension | 0.55mm | |
E dimension | 0.45mm | |
Operating temperature | -40...85°C |