+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.5A | |
Switched current | 1A | |
Rated voltage | 6V/6V DC | |
Max. voltage | 6V DC | |
Breaking capacity | 100A | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Contact plating | tinned | |
Operating temperature | -40...85°C |