+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 1A | |
Max surge current | 40A | |
Switched current | 1.95A | |
Max. voltage | 6V DC | |
Manufacturer series | 0805L | |
Power | 0.6W | |
Min. resistance | 60mΩ | |
Max resistance | 0.21Ω | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Fuses application | automotive applications | |
A dimension | 2.2mm | |
B dimension | 1.5mm | |
C dimension | 1.8mm | |
D dimension | 0.55mm | |
E dimension | 0.45mm | |
Operating temperature | -40...85°C |