+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08080200

Switch: manual battery disconnect switch; SPST; 150A/24VDC

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
08080200
TME Symbol:
08080200

Specification

Manufacturer
LITTELFUSE
Type of switch
manual battery disconnect switch
Contacts configuration
SPST
DC contacts rating @R
150A / 24V DC
Leads
M10 screws, screw terminals
Switching method
OFF-ON
Body material
plastic
Mounting hole dimensions
Ø25.5mm
IP rating
IP65, IPX9K
Application
marine applications, passenger vehicles, trucks, vehicles
Max. operating voltage
24V DC
Operating temperature
-30...60°C
Start-up current
1.2kA
Gross weight300 g
Certificates
See other products in this category: Rotary Switches LITTELFUSE,
*
08080200
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.95 USDGross price for quantities from 1 pcs - 46.95 USD
Net price for quantities from 5 pcs - 45.15 USDGross price for quantities from 5 pcs - 45.15 USD
Net price for quantities from 10 pcs - 43.46 USDGross price for quantities from 10 pcs - 43.46 USD