+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08080300

Switch: manual battery disconnect switch; OFF-ON; SPST; Ø25.5mm

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
08080300
TME Symbol:
08080300

Specification

Manufacturer
LITTELFUSE
Type of switch
manual battery disconnect switch
Switching method
OFF-ON
Contacts configuration
SPST
Switches features
removable Handle (lever)
Mounting hole dimensions
Ø25.5mm
Body material
plastic
DC contacts rating @R
150A / 24V DC
Leads
M10 screws, screw terminals
IP rating
IP65, IPX9K
Application
marine applications, passenger vehicles, trucks, vehicles
Operating temperature
-30...60°C
Max. operating voltage
24V DC
Start-up current
1.5kA
Gross weight300 g
Certificates
See other products in this category: Key Switches and Locks LITTELFUSE,
*
08080300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.97 USDGross price for quantities from 1 pcs - 35.97 USD
Net price for quantities from 5 pcs - 31.52 USDGross price for quantities from 5 pcs - 31.52 USD
Net price for quantities from 10 pcs - 30.29 USDGross price for quantities from 10 pcs - 30.29 USD
Net price for quantities from 20 pcs - 28.73 USDGross price for quantities from 20 pcs - 28.73 USD