+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08098700

Switch: manual battery disconnect switch; OFF-ON; SPST; IP43

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
08098700
TME Symbol:
08098700

Specification

Manufacturer
LITTELFUSE
Type of switch
manual battery disconnect switch
Switching method
OFF-ON
Contacts configuration
SPST
Switches features
removable Handle (lever)
DC contacts rating @R
100A / 24V DC
Leads
M8 screws, screw terminals
IP rating
IP43
Application
agricultural industry, battery disconnect switch, construction, marine applications, off-road vehicles, trucks
Operating temperature
-40...80°C
Max. operating voltage
24V DC
Gross weight300 g
Certificates
See other products in this category: Key Switches and Locks LITTELFUSE,
*
08098700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.27 USDGross price for quantities from 1 pcs - 19.27 USD
Net price for quantities from 5 pcs - 16.80 USDGross price for quantities from 5 pcs - 16.80 USD
Net price for quantities from 10 pcs - 15.24 USDGross price for quantities from 10 pcs - 15.24 USD
Net price for quantities from 25 pcs - 14.23 USDGross price for quantities from 25 pcs - 14.23 USD
Net price for quantities from 50 pcs - 13.22 USDGross price for quantities from 50 pcs - 13.22 USD