+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of switch | manual battery disconnect switch | |
Switching method | OFF-ON | |
Contacts configuration | SPST | |
DC contacts rating @R | 100A / 24V DC | |
Leads | M8 screws, screw terminals | |
IP rating | IP43 | |
Application | agricultural industry, battery disconnect switch, construction, marine applications, off-road vehicles, trucks | |
Operating temperature | -40...80°C | |
Max. operating voltage | 24V DC |