+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector accessories | protection cover | |
Manufacturer series | N | |
Kind of connector | male | |
Mechanical mounting | chain | |
Body material | brass | |
Enclosure material | brass | |
Material | brass | |
Plating material | nickel |