+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

082-4427-1006

Connector: N; plug; male; straight; 50Ω; crimped; for cable; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-4427-1006
TME Symbol:
082-4427-1006

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight34.2 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-4427-1006
0 in TME stock
Net price for quantities from 500 pcs - 23.82 USDGross price for quantities from 500 pcs - 23.82 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.