+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

082-504

Connector: C; socket; female; coaxial; silver plated; PTFE; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-504
TME Symbol:
082-504

Specification

Manufacturer
AMPHENOL RF
Type of connector
C
Connector
socket
Kind of connector
female
Connector family
coaxial
Contact plating
silver plated
Insulator material
PTFE
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Spatial orientation
straight
Mechanical durability
500 cycles
Max. frequency
4GHz
Operating temperature
-65...165°C
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Gross weight46.72 g
Certificates
See other products in this category: C connectors AMPHENOL RF,
*
082-504
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 83.90 USDGross price for quantities from 100 pcs - 83.90 USD