+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

082-5722-RFX

Connector: N; plug; male; straight; 50Ω; gold-plated; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-5722-RFX
TME Symbol:
082-5722-RFX

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Contact plating
gold-plated
Contact material
brass
Insulator material
PTFE
Gross weight33.8 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-5722-RFX
7 in TME stock
Net price for quantities from 1 pcs - 10.86 USDGross price for quantities from 1 pcs - 10.86 USD
Net price for quantities from 25 pcs - 10.43 USDGross price for quantities from 25 pcs - 10.43 USD
Net price for quantities from 100 pcs - 9.49 USDGross price for quantities from 100 pcs - 9.49 USD
Net price for quantities from 250 pcs - 9.35 USDGross price for quantities from 250 pcs - 9.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs