+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

082-6095-RFX

Connector: N; socket; female; straight; 50Ω; soldering; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6095-RFX
TME Symbol:
082-6095-RFX

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-6095-RFX
0 in TME stock
Net price for quantities from 500 pcs - 10.59 USDGross price for quantities from 500 pcs - 10.59 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.