+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | N | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Electrical mounting | clamp, soldering | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Contact plating | gold-plated | |
Mechanical durability | 500 cycles | |
Contact material | phosphor bronze | |
Insulator material | PTFE | |
Body material | brass | |
Kind of cable | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | |
Max. frequency | 11GHz | |
Plating material | nickel | |
Operating temperature | -40...85°C |