+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

082-6446

Connector: N; socket; female; straight; 50Ω; soldering; PTFE; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6446
TME Symbol:
082-6446

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
for panel mounting, front side nut
Contact plating
silver plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Max. frequency
6GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight35.18 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-6446
0 in TME stock
Net price for quantities from 100 pcs - 14.89 USDGross price for quantities from 100 pcs - 14.89 USD
No. of pieces (Multiplicity: 100)