+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

082-92

Connector: coaxial; socket; female; HN; soldering; straight; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-92
TME Symbol:
082-92

Specification

Manufacturer
AMPHENOL RF
Type of connector
coaxial
Connector
socket
Kind of connector
female
Manufacturer series
HN
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Spatial orientation
straight
Contact plating
silver plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Wave impedance
50Ω
Max. frequency
4GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight38.56 g
Certificates
See other products in this category: Coaxial connectors AMPHENOL RF,
See other products from this series.:
*
082-92
0 in TME stock
Net price for quantities from 100 pcs - 60.59 USDGross price for quantities from 100 pcs - 60.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.