+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08224

Connector: AC supply; female; socket; 2P+PE; 230VAC; 16A; white


Manufacturer: PCE

Manufacturer part number:
08224
TME Symbol:
08224

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
female
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
230V AC
Current rating
16A
Colour
white
Mechanical mounting
for cable
Number of pins
3
IP rating
IP20
Spatial orientation
straight
Connector variant
  • round
  • with earthing
Gross weight37.24 g
Certificates
See other products in this category: Mains connectors PCE,
*
08224
9 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 20 pcs - 2.32 USDGross price for quantities from 20 pcs - 2.32 USD
Net price for quantities from 90 pcs - 2.02 USDGross price for quantities from 90 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs