+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0828050.ZXTHP

Fuse: fuse; ceramic; THT; 50A; 1kVDC; quick blow; 10.3x40mm; 828


Manufacturer: LITTELFUSE

Manufacturer part number:
0828050.ZXTHP
TME Symbol:
0828050.ZXTHP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
50A
Rated voltage
1kV DC
Fuse characteristics
quick blow
Fuse size
10.3x40mm
Manufacturer series
828
Breaking capacity
10kA
Breaking characteristics
1In: min 4h, 1.35In: max 60min
Contact material
copper alloy
Energy I2t
3100A2s
Resistance
1.9mΩ
Contact plating
nickel plated, tinned
Operating temperature
-55...125°C
Leads
radial
Quantity in set/package
300pcs.
Conform to the norm
cURus
Gross weight5 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
0828050.ZXTHP
0 in TME stock
Net price for quantities from 300 pcs - 28.76 USDGross price for quantities from 300 pcs - 28.76 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.