+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Mounting | screw | |
Current rating | 60A | |
Rated voltage | 1kV DC | |
Fuse characteristics | quick blow | |
Fuse size | 10.3x40mm | |
Manufacturer series | 828 | |
Breaking capacity | 10kA | |
Breaking characteristics | 1In: min 4h, 1.35In: max 60min | |
Contact material | copper alloy | |
Energy I2t | 4800A2s | |
Resistance | 1.57mΩ | |
Contact plating | nickel plated, tinned | |
Operating temperature | -55...125°C | |
Leads | solder lugs | |
Quantity in set/package | 300pcs. | |
Conform to the norm | cURus |