+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

083-168

Connector: UHF (PL-259); plug; straight; 300MHz; Mat: brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
083-168
TME Symbol:
083-168

Specification

Manufacturer
AMPHENOL RF
Type of connector
UHF (PL-259)
Connector
plug
Spatial orientation
straight
Max. frequency
300MHz
Body material
brass
Body plating
nickel
Gross weight6.8 g
Certificates
See other products in this category: UHF & Mini-UHF connectors AMPHENOL RF,
*
083-168
0 in TME stock
Net price for quantities from 100 pcs - 7.97 USDGross price for quantities from 100 pcs - 7.97 USD
Net price for quantities from 200 pcs - 7.56 USDGross price for quantities from 200 pcs - 7.56 USD
Net price for quantities from 300 pcs - 7.39 USDGross price for quantities from 300 pcs - 7.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.